-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6961
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 25V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):25V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FT1E470AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
PCE5005CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2085 In Stock |
|
$0.1211 / $0.5400 | Buy Now |
DISTI #
EEE-FT1E470AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1E470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0822 | Buy Now |
DISTI #
667-EEE-FT1E470AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 25volts 5x5.8mm SMD RoHS: Compliant | 6946 |
|
$0.1210 / $0.5200 | Buy Now |
DISTI #
E02:0323_03276347
|
Arrow Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2331 | Europe - 7000 |
|
$0.1027 / $0.1238 | Buy Now |
DISTI #
V72:2272_11315687
|
Arrow Electronics | Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2343 Container: Cut Strips | Americas - 894 |
|
$0.1170 / $0.4019 | Buy Now |
DISTI #
70258376
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,5x5.8,Tape&Reel | Panasonic Electronic Components EEE-FT1E470AR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 / $0.2310 | RFQ |
DISTI #
70256692
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,5x5.8,Tape&Reel | Panasonic Electronic Components EEE-FT1E470AR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.3070 | RFQ |
|
Future Electronics | EEE-FT Series 47 uF 25 V ±20% Ø5 x 6.1 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 17000Reel |
|
$0.1020 / $0.1140 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 5.8mm - Surface mount - 240mA - 2000h - 105°C. RoHS: Compliant |
14000 In Stock |
|
$0.1091 / $0.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy