-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6988
|
Newark | Cap, 680Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):6.3V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FTJ681XAL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1173 |
|
$0.3850 / $0.7840 | Buy Now |
DISTI #
77AH6989
|
Newark | Cap, 680Uf, 6.3V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):6.3V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEE-FTJ681XAL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
10-EEE-FTJ681XALCT-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$0.2422 / $0.8600 | Buy Now |
DISTI #
EEE-FTJ681XAL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 6.3 V, 0.16 ohm - Tape and Reel (Alt: EEE-FTJ681XAL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2263 / $0.2562 | Buy Now |
DISTI #
77AH6988
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 6.3 V, 0.16 ohm - Product that comes on tape, but is not reeled (Alt: 77AH6988) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 1173 Partner Stock |
|
$0.3430 / $0.7550 | Buy Now |
DISTI #
667-EEE-FTJ681XAL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 6x8mm AEC-Q200 RoHS: Compliant | 3352 |
|
$0.2340 / $0.7800 | Buy Now |
DISTI #
V72:2272_24539549
|
Arrow Electronics | Cap Aluminum Lytic 680uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1800 |
|
$0.2267 / $0.3774 | Buy Now |
DISTI #
71998726
|
RS | 6.3VDC, 680uF EEE-FT (HF) High Temp Reflow) | Panasonic Electronic Components EEE-FTJ681XAL RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 | 0 |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 680uF - 6.3VDC - Halogen-free - 6mm Dia x 8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2384 / $0.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy