-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4789
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-HA1E220AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
PCE4662CT-ND
|
DigiKey | CAP ALUM 22UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2240 In Stock |
|
$0.0881 / $0.4900 | Buy Now |
DISTI #
EEE-HA1E220AP
|
Avnet Americas | Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000 hr 105°C T/R - Tape and Reel (Alt: EEE-HA1E220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
DISTI #
667-EEE-HA1E220AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 25V HA SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0803 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
DISTI #
EEE-HA1E220AP
|
Avnet Americas | Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000 hr 105°C T/R - Tape and Reel (Alt: EEE-HA1E220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
DISTI #
EEE-HA1E220AP
|
Avnet Americas | Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000 hr 105°C T/R - Tape and Reel (Alt: EEE-HA1E220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
|
Perfect Parts Corporation | 7765 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy