-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4731
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAA330WAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1320 | Buy Now |
DISTI #
PCE4692CT-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
207580 In Stock |
|
$0.0648 / $0.2600 | Buy Now |
DISTI #
EEE-HAA330WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAA330WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0751 | Buy Now |
DISTI #
667-EEE-HAA330WAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 10V HA SMD RoHS: Compliant | 3710 |
|
$0.0640 / $0.2500 | Buy Now |
DISTI #
V72:2272_11315805
|
Arrow Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 29mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2110 Container: Cut Strips | Americas - 2925 |
|
$0.0415 / $0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0632 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 29mA 1000h 105°C Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.0661 / $0.0780 | Buy Now |
DISTI #
EEE-HAA330WAR
|
TTI | Aluminum Electrolytic Capacitors - SMD 33UF 10V HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
EEE-HAA330WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAA330WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0751 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 29mA 1000h 105°C Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.0661 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy