-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEE-HB1C221PTR-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2477 | Buy Now |
DISTI #
EEE-HB1C221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C221P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1924 / $0.2178 | Buy Now |
DISTI #
667-EEE-HB1C221P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series, 105C Pb-Free RoHS: Compliant | 0 |
|
$0.1970 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.1833 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2027 / $0.2555 | Buy Now |
DISTI #
EEE-HB1C221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C221P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1924 / $0.2178 | Buy Now |
DISTI #
EEE-HB1C221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C221P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1924 / $0.2178 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2027 / $0.2555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy