-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4901
|
Newark | Al Lytic Cap Smt Hb Series, 105C Pb-Free Rohs Compliant: Yes |Panasonic EEE-HB1E6R8SR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
10-EEE-HB1E6R8SRTR-ND
|
DigiKey | CAP ALUM 6.8UF 20% 25V SMD Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0756 | Buy Now |
DISTI #
EEE-HB1E6R8SR
|
Avnet Americas | - Tape and Reel (Alt: EEE-HB1E6R8SR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0553 / $0.0626 | Buy Now |
DISTI #
667-EEE-HB1E6R8SR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD NRFND 07/20/2022 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$0.0527 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6.8uF 25V 20% (4 X 5.4mm) SMD 25mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0573 / $0.0734 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6.8uF 25V 20% (4 X 5.4mm) SMD 25mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0573 / $0.0734 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.6.8uF 25V 4x5.4 105C 2000H AEC-Q200 SMT | 0 |
|
$0.1449 / $0.1666 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy