Part Details for EEE-HC1C470P-T/R by Panasonic Electronic Components
Overview of EEE-HC1C470P-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEE-HC1C470P-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70256867
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,6.3x5.8,TR | Panasonic Electronic Components EEE-HC1C470P-T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1840 | RFQ |