-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0986
|
Newark | Capacitor Alum Elec, 100Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hc Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HC1E101P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2980 | Buy Now |
DISTI #
PCE3754CT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28472 In Stock |
|
$0.2050 / $0.7500 | Buy Now |
DISTI #
EEE-HC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1690 / $0.1913 | Buy Now |
DISTI #
EEE-HC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E101P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
EEE-HC1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1E101P) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-HC1E101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 25V HC SMD RoHS: Compliant | 2597 |
|
$0.2050 / $0.6900 | Buy Now |
|
Future Electronics | EEE-HC Series 25 V 100 uF Ø 8 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2000Reel |
|
$0.2050 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 130mA 5000h 105°C Automotive T/R RoHS: Compliant |
18000 In Stock |
|
$0.1985 / $0.2379 | Buy Now |
|
Bristol Electronics | 502 |
|
RFQ | ||
DISTI #
EEE-HC1E101P
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 25V HC SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.2010 / $0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy