-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7055
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1E220AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
15R0948
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1E220AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 / $0.1620 | Buy Now |
DISTI #
PCE4957CT-ND
|
DigiKey | CAP ALUM 22UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7243 In Stock |
|
$0.1081 / $0.4800 | Buy Now |
DISTI #
EEE-HD1E220AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1E220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1033 / $0.1170 | Buy Now |
DISTI #
667-EEE-HD1E220AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HD SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.4200 | Order Now |
DISTI #
V79:2366_25847694
|
Arrow Electronics | Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.8mm) SMD 55mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1134 | Americas - 2 |
|
$0.0745 / $0.0861 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0985 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 55mA 5000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1129 / $0.1556 | Buy Now |
DISTI #
69259905
|
Verical | Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.8mm) SMD 55mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 3000 |
|
$0.1837 / $0.2161 | Buy Now |
DISTI #
EEE-HD1E220AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HD SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1120 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy