-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6871
|
Newark | Cap, 330Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330µf, Voltage(Dc):16V, Esr:0.15Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tc Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-TC1C331V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.7000 | Buy Now |
DISTI #
P124849CT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$0.5230 / $1.5600 | Buy Now |
DISTI #
EEE-TC1C331V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ? 20%, 3000 hours @ 125?C, Radial Can - SMD (Alt: EEE-TC1C331V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5088 / $0.5761 | Buy Now |
DISTI #
667-EEE-TC1C331V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 330uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 530 |
|
$0.4960 / $1.5500 | Buy Now |
|
Future Electronics | EEETC Series 16 v 330 uf 125'c 10x10.5mm High Vibration Low IMP SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5300 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5130 / $0.6320 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5130 / $0.6320 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 16V 10x10.5 125C 3000H AEC-Q200 SMT | 0 |
|
$1.1585 / $1.2744 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy