-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7874
|
Newark | Cap, Alu Elec, 390Uf, 16V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:390Μf, Voltage(Dc):16V, Esr:0.2Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tcu Series, Product Length:- Rohs Compliant: Yes |Panasonic EEE-TC1C391UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4370 | Buy Now |
DISTI #
PCE5258CT-ND
|
DigiKey | CAP ALUM 390UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3098 / $1.0900 | Buy Now |
DISTI #
EEE-TC1C391UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 16 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TC1C391UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.3591 | Buy Now |
DISTI #
667-EEE-TC1C391UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16v 390uf, 8 x 10.2mm,T&R RoHS: Compliant | 845 |
|
$0.3190 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3030 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3285 / $0.3942 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3285 / $0.3942 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3285 / $0.3942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy