-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6872
|
Newark | Cap, 390Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:390Μf, Voltage(Dc):16V, Esr:0.2Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tcu Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-TC1C391UV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.6790 | Buy Now |
DISTI #
P124850CT-ND
|
DigiKey | CAP ALUM 390UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6748 / $1.4800 | Buy Now |
DISTI #
EEE-TC1C391UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 16 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD (Alt: EEE-TC1C391UV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4933 / $0.5586 | Buy Now |
DISTI #
667-EEE-TC1C391UV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 390uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 499 |
|
$0.5690 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4972 / $0.6130 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.4972 / $0.6130 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.390uF 16V 8x10.5 125C 3000H AEC-Q200 SMT | 0 |
|
$1.1354 / $1.2489 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy