-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124852CT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$0.5597 / $1.6700 | Buy Now |
DISTI #
EEE-TC1C681UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD (Alt: EEE-TC1C681UV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.5455 / $0.6177 | Buy Now |
DISTI #
667-EEE-TC1C681UV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 249 |
|
$0.5480 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5500 / $0.6780 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.5500 / $0.6780 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.680uF 16V 10x10.5 125C 3000H AEC-Q200 SMT | 0 |
|
$1.3017 / $1.4319 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy