Part Details for EEE-TG1A102Q by Panasonic Electronic Components
Overview of EEE-TG1A102Q by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEE-TG1A102Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-TG1A102Q
|
Avnet Americas | Cap Aluminum 1000uF 10V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000 hr 125°C T/R - Tape and Reel (Alt: EEE-TG1A102Q) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Reel | 0 |
|
$0.5555 / $0.6290 | Buy Now |