-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6899
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:1Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Range:Tg Series, Msl:-Rohs Compliant: Yes |Panasonic EEE-TG1E101UP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now |
DISTI #
01X1014
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:1Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1E101UP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3530 | Buy Now |
DISTI #
PCE4059CT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5048 In Stock |
|
$0.2399 / $0.8000 | Buy Now |
DISTI #
EEE-TG1E101UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1E101UP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2339 / $0.2648 | Buy Now |
DISTI #
667-EEE-TG1E101UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT TG SMD RoHS: Compliant | 9893 |
|
$0.2390 / $0.6900 | Buy Now |
DISTI #
V36:1790_11316093
|
Arrow Electronics | Cap Aluminum Lytic 100uF 25V 20%( 8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2328 | Americas - 1000 |
|
$0.2259 | Buy Now |
DISTI #
V72:2272_11316093
|
Arrow Electronics | Cap Aluminum Lytic 100uF 25V 20%( 8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1828 Container: Cut Strips | Americas - 1 |
|
$0.2282 | Buy Now |
|
Future Electronics | TG-V Series 25V 100 uF 125°C 1 KHrs 8x6.2 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.2300 / $0.2696 | Buy Now |
DISTI #
69219715
|
Verical | Cap Aluminum Lytic 100uF 25V 20%( 8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive AEC-Q200 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 6000 |
|
$0.3851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy