-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6913
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 63V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):63V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1J220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
01X1025
|
Newark | Capacitor Alum Elec, 22Uf, 20%, 63V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):63V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1J220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
PCE4087CT-ND
|
DigiKey | CAP ALUM 22UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11343 In Stock |
|
$0.2902 / $0.9700 | Buy Now |
DISTI #
EEE-TG1J220P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 63 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1J220P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2829 / $0.3203 | Buy Now |
DISTI #
667-EEE-TG1J220P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 63V ELECT TG SMD RoHS: Compliant | 1059 |
|
$0.2840 / $0.9000 | Buy Now |
DISTI #
V72:2272_11316101
|
Arrow Electronics | Cap Aluminum Lytic 22uF 63V 20%( 8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2232 Container: Cut Strips | Americas - 40 |
|
$0.2834 | Buy Now |
DISTI #
70258619
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,8x10.2,TR | Panasonic Electronic Components EEE-TG1J220P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.5640 | RFQ |
DISTI #
70256947
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,8x10.2,TR | Panasonic Electronic Components EEE-TG1J220P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.5640 | RFQ |
|
Future Electronics | EEE-TG Series 63 V 22 uF 125°C 8x10.2mm 2 kHrs SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 500Reel |
|
$0.2750 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.2737 / $0.3142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy