-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8279
|
Newark | Cap 47Uf 63Vdc 20% 10 X 10.2Mm Smd 0.8 Ohm 150Ma 2000 Hr Rohs Compliant: Yes |Panasonic EEE-TG1J470P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.3400 / $0.3850 | Buy Now |
DISTI #
83T6916
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 63V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):63V, Esr:0.8Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1J470P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7330 | Buy Now |
DISTI #
PCE4092CT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7318 In Stock |
|
$0.3413 / $1.0400 | Buy Now |
DISTI #
EEE-TG1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1J470P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3393 / $0.3842 | Buy Now |
DISTI #
EEE-TG1J470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1J470P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EEE-TG1J470P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C RoHS: Compliant | 5829 |
|
$0.3480 / $1.0300 | Buy Now |
DISTI #
70258620
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEE-TG1J470P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6800 | RFQ |
|
Future Electronics | TG Series 63 V 47 uF 125 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.3400 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 0.8 Ohm 150mA 2000h 125°C Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.3268 / $0.4034 | Buy Now |
DISTI #
EEE-TG1J470P
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.3390 / $0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy