-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7075
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 63V, Smd, Full Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):63V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Series Name:Tg, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1J470UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4040 | Buy Now |
DISTI #
83T6917
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 63V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):63V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1J470UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6260 | Buy Now |
DISTI #
PCE4093CT-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2004 In Stock |
|
$0.2977 / $1.0000 | Buy Now |
DISTI #
EEE-TG1J470UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1J470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2115 / $0.2268 | Buy Now |
DISTI #
EEE-TG1J470UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1J470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2450 / $0.2774 | Buy Now |
DISTI #
667-EEE-TG1J470UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 63V ELECT TG SMD RoHS: Compliant | 1873 |
|
$0.2970 / $0.9900 | Buy Now |
DISTI #
E02:0323_01908292
|
Arrow Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2318 | Europe - 6000 |
|
$0.3397 / $0.4042 | Buy Now |
DISTI #
V36:1790_11316104
|
Arrow Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2342 | Americas - 500 |
|
$0.2962 / $0.4128 | Buy Now |
DISTI #
70258621
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,8x10.2,TR | Panasonic Electronic Components EEE-TG1J470UP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.5780 | RFQ |
DISTI #
70256949
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,8x10.2,TR | Panasonic Electronic Components EEE-TG1J470UP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy