-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1088
|
Newark | Capacitor Alum Elec, 100Uf, 20%, 80V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):80V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tk Series, Msl:-Rohs Compliant: Yes |Panasonic EEE-TK1K101AM Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9850 / $1.3300 | Buy Now |
DISTI #
83T6982
|
Newark | Capacitor Alum Elec, 100Uf, 20%, 80V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):80V, Esr:0.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Tk Series, Product Width:-Rohs Compliant: Yes |Panasonic EEE-TK1K101AM Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
PCE4910CT-ND
|
DigiKey | CAP ALUM 100UF 20% 80V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
406 In Stock |
|
$1.0305 / $2.7000 | Buy Now |
DISTI #
EEE-TK1K101AM
|
Avnet Americas | Cap Aluminum 100uF 80V 20% Cylindrical 0.3 Ohm 350mA 2000 hr 125°C Emboss T/R - Tape and Reel (Alt: EEE-TK1K101AM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9851 / $1.1154 | Buy Now |
DISTI #
667-EEE-TK1K101AM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 80V TK SMD RoHS: Compliant | 0 |
|
$1.0100 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks | 0 |
|
$0.9390 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 80V 16x16.5 125C 2000H AEC-Q200 SMT | 0 |
|
$1.9373 / $2.1310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy