-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1109
|
Newark | Capacitor Alum Elec, 330Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):10V, Esr:0.15Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series Rohs Compliant: Yes |Panasonic EEE-TP1A331AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4270 / $0.5780 | Buy Now |
DISTI #
PCE4922CT-ND
|
DigiKey | CAP ALUM 330UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.4214 / $1.2600 | Buy Now |
DISTI #
EEE-TP1A331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1A331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4108 / $0.4651 | Buy Now |
DISTI #
667-EEE-TP1A331AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 10V TP SMD RoHS: Compliant | 495 |
|
$0.4210 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 500mA 3000h 125°C Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.4341 / $0.6565 | Buy Now |
DISTI #
EEE-TP1A331AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 330UF 10V TP SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4010 / $0.4390 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 500mA 3000h 125°C Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.4341 / $0.6565 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 10V 10x10.2 125C 3000H AEC-Q200 SMT | 0 |
|
$0.8166 / $0.9391 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy