-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4580
|
Newark | Cap, 510Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:510Μf, Voltage(Dc):80V, Esr:0.095Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEE-TP1K511M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 / $1.7600 | Buy Now |
DISTI #
72AC4581
|
Newark | Cap, 510Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:510Μf, Voltage(Dc):80V, Esr:0.095Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEE-TP1K511M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
P123464CT-ND
|
DigiKey | CAP ALUM 510UF 20% 80V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2966 / $3.3900 | Buy Now |
DISTI #
EEE-TP1K511M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 510 uF, 80 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1K511M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2394 / $1.4034 | Buy Now |
DISTI #
667-EEE-TP1K511M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80VDC 510uF 20% SMD AEC-Q200 High Ripple RoHS: Compliant | 75 |
|
$1.2900 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.5400 | Buy Now |
DISTI #
EEE-TP1K511M
|
TTI | Aluminum Electrolytic Capacitors - SMD 80VDC 510uF 20% SMD AEC-Q200 High Ripple RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$1.2500 / $1.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.5400 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.510uF 80V 18x16.5 125C 3000H AEC-Q200 SMT | 0 |
|
$2.6040 / $2.8644 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy