-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4602
|
Newark | Cap, 470Uf, 70V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):70V, Esr:0.1Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-TP70471V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 | Buy Now |
DISTI #
72AC4603
|
Newark | Cap, 470Uf, 70V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):70V, Esr:0.1Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEE-TP70471V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
P123478CT-ND
|
DigiKey | CAP ALUM 470UF 20% 70V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
621 In Stock |
|
$1.3323 / $3.2400 | Buy Now |
DISTI #
EEE-TP70471V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 70 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP70471V) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2986 / $1.4703 | Buy Now |
DISTI #
667-EEE-TP70471V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 70VDC 470uF 20% SMD AEC-Q200 Vibe Proof RoHS: Compliant | 714 |
|
$1.3300 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.6100 | Buy Now |
DISTI #
EEE-TP70471V
|
TTI | Aluminum Electrolytic Capacitors - SMD 70VDC 470uF 20% SMD AEC-Q200 Vibe Proof RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 500 In Stock |
|
$1.2800 / $1.6500 | Buy Now |
DISTI #
EEE-TP70471V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 70 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP70471V) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2986 / $1.4703 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy