-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-1AA330WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA330WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
|
Quest Components | 852 |
|
$0.1416 / $0.4720 | Buy Now | |
DISTI #
EEE-1AA330WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA330WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0659 | Buy Now |
DISTI #
EEE1AA330WAR
|
TME | Capacitor: electrolytic, SMD, 33uF, 10VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.0750 | RFQ |
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 33uF 10V 29mA@120Hz ��20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 140 |
|
$0.0506 / $0.1100 | Buy Now |
DISTI #
3347565
|
Farnell | CAP, 33UF, 10V, ALU ELEC, SMD RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 | Buy Now |
|
LCSC | 33uF 10V 29mA120Hz 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 140 |
|
$0.0516 / $0.1123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1AA330WAR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1AA330WAR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0033 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 29 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |