-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4981
|
Newark | Cap, 47Μf, 10V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:10V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1AA470WR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 128 |
|
$0.1800 / $0.3400 | Buy Now |
DISTI #
47AC4785
|
Newark | Cap, 47Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:10V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Panasonic EEE1AA470WR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0730 / $0.0850 | Buy Now |
DISTI #
EEE-1AA470WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA470WR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0675 | Buy Now |
DISTI #
53W3758
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 958 Partner Stock |
|
$0.1550 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT (Also Known As: EEE-1AA470WR) | 2 |
|
$0.1832 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT | 2 |
|
$0.1832 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT | 800 |
|
$0.1374 / $0.4580 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT (Also Known As: EEE-1AA470WR) | 800 |
|
$0.1374 / $0.4580 | Buy Now |
DISTI #
EEE-1AA470WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1AA470WR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0675 | Buy Now |
DISTI #
53W3758
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 958 Partner Stock |
|
$0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1AA470WR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1AA470WR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0047 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 43 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |