-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9716
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEE1CA101AP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1320 / $0.1560 | Buy Now |
DISTI #
21AJ9965
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEE1CA101AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2950 / $0.5290 | Buy Now |
DISTI #
EEE-1CA101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1365 | Buy Now |
DISTI #
EEE-1CA101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1365 | Buy Now |
DISTI #
EEE1CA101AP
|
TME | Capacitor: electrolytic, SMD, 100uF, 16VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.1740 | RFQ |
DISTI #
EEE-1CA101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1CA101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1206 / $0.1365 | Buy Now |
DISTI #
EEE1CA101AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1CA101AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3254166
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 3000 |
|
$0.1526 / $0.1607 | Buy Now |
DISTI #
3345806
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1526 / $0.5665 | Buy Now |
DISTI #
3345806RL
|
element14 Asia-Pacific | CAP, 100UF, 16V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1526 / $0.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1CA101AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1CA101AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.016 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |