-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5025
|
Newark | Cap, 47Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA470UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2860 |
|
$0.2470 / $0.4800 | Buy Now |
DISTI #
EEE-1HA470UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.1373 / $0.1555 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT | 3908 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT (Also Known As: EEE-1HA470UP) | 3908 |
|
$0.1500 / $1.0000 | Buy Now |
DISTI #
EEE-1HA470UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.1373 / $0.1555 | Buy Now |
DISTI #
EEE1HA470UP
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 2 | 0 |
|
$0.2390 / $0.6220 | RFQ |
DISTI #
EEE-1HA470UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA470UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.1373 / $0.1555 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333 RoHS: Compliant | Europe - 1500 |
|
RFQ | |
DISTI #
EEE1HA470UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA470UP) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2326157
|
element14 Asia-Pacific | CAP, 47F, 50V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2860 |
|
$0.1982 / $0.5203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA470UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA470UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |