-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4814
|
Newark | Cap, 4.7Μf, 50V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:4.7Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA4R7WR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 3255 |
|
$0.0680 | Buy Now |
DISTI #
85Y5023
|
Newark | Cap, 4.7Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:4.7Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA4R7WR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.3530 | Buy Now |
DISTI #
EEE-1HA4R7WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA4R7WR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0577 | Buy Now |
|
Quest Components | 3200 |
|
$0.0848 / $0.4240 | Buy Now | |
DISTI #
EEE-1HA4R7WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA4R7WR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0577 | Buy Now |
DISTI #
EEE1HA4R7WR
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 50VDC, Ø4x5.4mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.0720 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
EEE1HA4R7WR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1HA4R7WR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4.7uF 50V 18mA120Hz 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 365 |
|
$0.0512 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA4R7WR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA4R7WR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 18 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |