-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9442
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:S Series, Msl:- Rohs Compliant: Yes |Panasonic EEE1VA220SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 259 |
|
$0.1510 / $0.3140 | Buy Now |
DISTI #
17AC6835
|
Newark | Cap, 22Μf, 35V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:35V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1VA220SP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
EEE-1VA220SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA220SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0648 / $0.0733 | Buy Now |
DISTI #
70068015
|
RS | Capacitor, Aluminum Electrolytic, SMT Cap 22uF 35V 85Deg | Panasonic Electronic Components EEE1VA220SP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.2360 | RFQ |
DISTI #
EEE-1VA220SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA220SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0648 / $0.0733 | Buy Now |
DISTI #
EEE1VA220SP
|
TME | Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 10 | 3630 |
|
$0.0970 / $0.2870 | Buy Now |
DISTI #
EEE-1VA220SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1VA220SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0648 / $0.0733 | Buy Now |
DISTI #
EEE1VA220SP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1VA220SP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 160000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22uF 35V 60mA@120Hz ��20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 1985 |
|
$0.0668 / $0.1161 | Buy Now |
DISTI #
9697020
|
element14 Asia-Pacific | CAP, 22F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 259 |
|
$0.1585 / $0.3435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1VA220SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1VA220SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |