-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4626
|
Newark | Cap, 1Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1Μf, Voltage Rating:35V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, rohs Compliant: Yes |Panasonic EEEFC1V1R0AR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0850 / $0.0930 | Buy Now |
DISTI #
62W6899
|
Newark | Cap, 1Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1Μf, Voltage Rating:35V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFC1V1R0AR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1045 |
|
$0.1050 / $0.4020 | Buy Now |
DISTI #
EEE-FC1V1R0AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1V1R0AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0809 | Buy Now |
DISTI #
EEE-FC1V1R0AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1V1R0AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0809 | Buy Now |
DISTI #
EEEFC1V1R0AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 1uF, 35VDC, Ø4x5.4mm, ±20% Min Qty: 10 | 0 |
|
$0.1200 / $0.2240 | RFQ |
DISTI #
EEEFC1V1R0AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFC1V1R0AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1uF 35V 45mA@120Hz ��20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 1255 |
|
$0.0673 / $0.1208 | Buy Now |
DISTI #
1244367RL
|
element14 Asia-Pacific | CAP, 1F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1045 |
|
$0.1139 / $0.2093 | Buy Now |
DISTI #
1244367
|
element14 Asia-Pacific | CAP, 1F, 35V, RADIAL, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1045 |
|
$0.1139 / $0.4333 | Buy Now |
DISTI #
2805723
|
element14 Asia-Pacific | CAP, 1F, 35V, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 4000 |
|
$0.0947 / $0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFC1V1R0AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFC1V1R0AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 45 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |