-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-FK0J133SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 13000 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J133SM) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2388 / $1.4026 | Buy Now |
DISTI #
EEE-FK0J133SM
|
Avnet Americas | Aluminum Electrolytic Capacitor, 13000 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J133SM) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2388 / $1.4026 | Buy Now |
DISTI #
EEEFK0J133SM
|
TME | Capacitor: electrolytic, SMD, 13000uF, 6.3VDC, Ø18x21.5mm, ±20% Min Qty: 150 | 0 |
|
$2.0700 | RFQ |
|
Ameya Holding Limited | 75-Authorized Distributor |
|
RFQ | ||
DISTI #
EEEFK0J133SM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 13000 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: EEEFK0J133SM) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK0J133SM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK0J133SM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 13000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.819 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2640 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.5 | |
Terminal Shape | FLAT | |
Width | 19 mm |