-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5353, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4640
|
Newark | Cap, 3300µf, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:3300µf, Voltage Rating:6.3V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK0J332AQ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 1400 |
|
$0.7030 / $0.7920 | Buy Now |
DISTI #
85Y4787
|
Newark | Cap, 3300µf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:3300µf, Voltage Rating:6.3V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK0J332AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91 |
|
$0.7960 / $1.4600 | Buy Now |
DISTI #
70068086
|
RS | Capacitor, Aluminum Electrolytic, Ecap 3300uF 6.3V H13 Case Fk SMT | Panasonic Electronic Components EEEFK0J332AQ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Future Electronics | CAP ALUM 3300UF 20% 6.3V SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks Container: Reel | 400Reel |
|
$0.7700 / $0.8600 | Buy Now |
|
Future Electronics | CAP ALUM 3300UF 20% 6.3V SMD RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7700 / $0.8600 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, SURFACE MOUNT (Also Known As: EEE-FK0J332AQ) | 44 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, SURFACE MOUNT | 44 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, SURFACE MOUNT | 24 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 3300 uF, SURFACE MOUNT (Also Known As: EEE-FK0J332AQ) | 24 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
EEEFK0J332AQ
|
TME | Capacitor: electrolytic, low ESR, SMD, 3300uF, 6.3VDC, ±20%, 5000h Min Qty: 400 | 0 |
|
$0.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK0J332AQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK0J332AQ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.2079 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Shape | FLAT | |
Width | 13.5 mm |
This table gives cross-reference parts and alternative options found for EEEFK0J332AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK0J332AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHD0J332AQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5353, ROHS COMPLIANT | Panasonic Electronic Components | EEEFK0J332AQ vs EEEHD0J332AQ |