EEEFK0J352SQ
Description: Aluminum Electrolytic Capacitor,

Overview of EEEFK0J352SQ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for EEEFK0J352SQ by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-FK0J352SQ
Avnet Americas Aluminum Electrolytic Capacitor, 3500 uF, 6.3 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J352SQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5967
  • 1,400 $0.5846
  • 2,400 $0.5764
  • 5,000 $0.5599
  • 10,000 $0.5476
  • 50,000 $0.5373
  • 100,000 $0.5270
$0.5270 / $0.5967 Buy Now
Quest Components   800
  • 1 $2.2900
  • 45 $1.1450
  • 176 $0.9160
$0.9160 / $2.2900 Buy Now
Ameya Holding Limited   200-Authorized Distributor
RFQ
DISTI # EEEFK0J352SQ
Avnet Abacus (Alt: EEEFK0J352SQ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEEFK0J352SQ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFK0J352SQ by Panasonic Electronic Components

EEEFK0J352SQ
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
3500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
13.5 mm
Leakage Current
0.2205 mA
Length
13.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, Embossed , 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
1100 mA
Size Code
5353
Surface Mount
YES
Tan Delta
0.3
Terminal Shape
FLAT
Width
13.5 mm
Want to compare parts?
  1. EEEFK0J352SQ
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFK0J352SQ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFK0J352SQ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFK0J352SQ would you like to use for your alert(s)?
  • Please alert me when EEEFK0J352SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFK0J352SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFK0J352SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFK0J352SQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFK0J352SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFK0J352SQ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: