-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5353, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4644
|
Newark | Cap, 2200Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:2200Μf, Voltage Rating:10V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK1A222AQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.8360 / $1.4300 | Buy Now |
DISTI #
70068094
|
RS | Capacitor, Aluminum Electrolytic, Ecap 2200uF 10V H13 Case Fk SMT | Panasonic Electronic Components EEEFK1A222AQ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 | RFQ |
|
Future Electronics | CAP ALUM 2200UF 20% 10V SMD RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.7100 / $0.7950 | Buy Now |
DISTI #
EEEFK1A222AQ
|
TME | Capacitor: electrolytic, low ESR, SMD, 2200uF, 10VDC, Ø12.5x13.5mm Min Qty: 200 | 0 |
|
$0.8800 | RFQ |
|
Ameya Holding Limited | Panasonic FK SMD系列 2200μF 10 V 直流 铝电解电容器, ±20%容差 60mΩ | 200-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFK1A222AQ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1A222AQ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2805633RL
|
element14 Asia-Pacific | CAP, 2200F, 10V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 10 |
|
$0.8660 / $0.8807 | Buy Now |
DISTI #
2805633
|
element14 Asia-Pacific | CAP, 2200F, 10V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10 |
|
$0.8660 / $1.5632 | Buy Now |
DISTI #
2805633RL
|
Farnell | CAP, 2200F, 10V, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 0 Days Container: Reel | 10 |
|
$0.6968 | Buy Now |
DISTI #
2805633
|
Farnell | CAP, 2200F, 10V, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 10 |
|
$0.6968 / $1.1589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1A222AQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1A222AQ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5353, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.22 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.21 | |
Terminal Shape | FLAT | |
Width | 13.5 mm |