-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4824
|
Newark | Cap, 47Μf, 16V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:16V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFK1C470P Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1110 / $0.1290 | Buy Now |
DISTI #
85Y4823
|
Newark | Cap, Alu Elec, Aec-Q200, 47Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFK1C470P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8696 |
|
$0.1480 / $0.4120 | Buy Now |
DISTI #
EEE-FK1C470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1C470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1028 / $0.1164 | Buy Now |
DISTI #
85Y4823
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 85Y4823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 8696 Partner Stock |
|
$0.1630 / $0.4120 | Buy Now |
DISTI #
70068110
|
RS | Capacitor, Aluminum Electrolytic, Ecap 47uF 16V D Case Fk SMT | Panasonic Electronic Components EEEFK1C470P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1760 | RFQ |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% | 100 |
|
$0.1530 / $0.2295 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% (Also Known As: EEE-FK1C470P) | 100 |
|
$0.1530 / $0.2295 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% (Also Known As: EEE-FK1C470P) | 616 |
|
$0.2295 / $0.7650 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% | 616 |
|
$0.2295 / $0.7650 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% | 906 |
|
$0.3580 / $0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1C470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1C470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0075 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |