-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEEFK1H100L
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 50VDC, Ø6.3x5.8mm Min Qty: 1000 | 0 |
|
$0.1560 | RFQ |
DISTI #
EEEFK1H100L
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 10 �F, 50 V (Alt: EEEFK1H100L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4126913
|
element14 Asia-Pacific | CAP, 10UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$0.1388 / $0.1573 | Buy Now |
DISTI #
4126913
|
Farnell | CAP, 10UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1356 / $0.1871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1H100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1H100L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 123.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |