-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, 5953
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEEFK1J221AV
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 63VDC, Ø12.5x13.5mm Min Qty: 200 | 0 |
|
$1.2700 | RFQ |
DISTI #
3126712
|
element14 Asia-Pacific | CAP, AEC-Q200, 220UF, 63V, ALU ELEC, SMD RoHS: Compliant Min Qty: 200 Container: Reel | 0 |
|
$1.0946 / $1.2277 | Buy Now |
DISTI #
3126712
|
Farnell | CAP, AEC-Q200, 220UF, 63V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0916 / $1.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1J221AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1J221AV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, 5953
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | FLAT | |
Width | 13.5 mm |