-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9330
|
Newark | Cap, 330Uf, 80V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK1K331AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$1.2200 / $2.2300 | Buy Now |
DISTI #
EEEFK1K331AM
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 80VDC, Ø16x16.5mm Min Qty: 125 | 0 |
|
$1.3600 | RFQ |
DISTI #
EEEFK1K331AM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK1K331AM) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 9375 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 80V 594.8mA@120Hz 20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 102 |
|
$0.7528 / $0.7944 | Buy Now |
DISTI #
3254247
|
element14 Asia-Pacific | CAP, 330UF, 80V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 79 |
|
$1.2265 / $2.4086 | Buy Now |
DISTI #
3254247RL
|
element14 Asia-Pacific | CAP, 330UF, 80V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 79 |
|
$1.2265 / $1.7141 | Buy Now |
DISTI #
3254247
|
Farnell | CAP, 330UF, 80V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 79 |
|
$1.2151 / $2.5778 | Buy Now |
DISTI #
3254247RL
|
Farnell | CAP, 330UF, 80V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Lead time: 39 Weeks, 0 Days Container: Reel | 79 |
|
$1.2151 / $1.6268 | Buy Now |
DISTI #
3347607
|
Farnell | CAP, 330UF, 80V, ALU ELEC, SMD RoHS: Compliant Min Qty: 250 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$1.6018 | Buy Now |
|
LCSC | 330uF 80V 594.8mA120Hz 20% SMDD16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 102 |
|
$0.7682 / $0.8106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1K331AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1K331AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.264 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 594.75 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EEEFK1K331AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFK1K331AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD1K331MNJ1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP | Nichicon Corporation | EEEFK1K331AM vs UCD1K331MNJ1MS |
CVH1K331ML17-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | EEEFK1K331AM vs CVH1K331ML17-R |