-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4631
|
Newark | Cap, 330Μf, 10V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:10V, Esr:0.34Ohm, Product Range:Fks Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFKA331XSP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 | Buy Now |
DISTI #
EEE-FKA331XSP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA331XSP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEE-FKA331XSP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FKA331XSP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1697 / $0.1922 | Buy Now |
DISTI #
EEEFKA331XSP
|
TME | Capacitor: electrolytic, SMD, 330uF, 10VDC, Ø6.3x7.7mm, ±20%, 2000h Min Qty: 900 | 0 |
|
$0.1920 | RFQ |
DISTI #
EEEFKA331XSP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFKA331XSP) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 10V 280mA@100kHz 340m��@100kHz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 678 |
|
$0.1658 / $0.2863 | Buy Now |
DISTI #
2507719RL
|
element14 Asia-Pacific | CAP, 330F, 10V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 447 |
|
$0.2196 / $0.2285 | Buy Now |
DISTI #
2507719
|
element14 Asia-Pacific | CAP, 330F, 10V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 447 |
|
$0.2196 / $0.3446 | Buy Now |
DISTI #
2805756
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 900 Container: Reel | 0 |
|
$0.2404 / $0.3143 | Buy Now |
DISTI #
2507719
|
Farnell | CAP, 330F, 10V, SMD RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 447 |
|
$0.3140 / $0.3868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFKA331XSP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFKA331XSP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.033 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |