EEEFN1E101UP
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP

Overview of EEEFN1E101UP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEEFN1E101UP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 78AK3693
Newark Capacitor, Alu Elec, 100Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):25V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic EEEFN1E101UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1993
  • 1 $0.5000
  • 10 $0.2730
  • 100 $0.1890
$0.1890 / $0.5000 Buy Now
DISTI # EEE-FN1E101UP
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1E101UP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1265
  • 4,000 $0.1240
  • 6,000 $0.1222
  • 10,000 $0.1187
  • 20,000 $0.1161
  • 100,000 $0.1139
  • 200,000 $0.1117
$0.1117 / $0.1265 Buy Now
DISTI # EEEFN1E101UP
TME Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 2000 0
  • 2,000 $0.1730
$0.1730 RFQ
DISTI # EEEFN1E101UP
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFN1E101UP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100uF 25V 240mA100kHz 360m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS 18
  • 5 $0.2061
  • 50 $0.1679
  • 150 $0.1514
  • 1,000 $0.1310
  • 2,000 $0.1219
  • 5,000 $0.1164
$0.1164 / $0.2061 Buy Now

CAD Models for EEEFN1E101UP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFN1E101UP by Panasonic Electronic Components

EEEFN1E101UP
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
360 mΩ
Height
5.8 mm
Leakage Current
0.025 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
156 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEEFN1E101UP
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFN1E101UP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFN1E101UP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFN1E101UP would you like to use for your alert(s)?
  • Please alert me when EEEFN1E101UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFN1E101UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFN1E101UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFN1E101UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFN1E101UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFN1E101UP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: