-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1792
|
Newark | Cap, 100Uf, 25V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFN1E101UV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.4880 / $1.0200 | Buy Now |
DISTI #
EEE-FN1E101UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1E101UV) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
DISTI #
EEE-FN1E101UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1E101UV) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
DISTI #
EEEFN1E101UV
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5460 | RFQ |
DISTI #
EEE-FN1E101UV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1E101UV) Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3018 / $0.3417 | Buy Now |
|
CHIPMALL.COM LIMITED | 100uF 25V 240mA@100kHz 360m��@100kHz ��20% SMD,D6.3xL6.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 490 |
|
$0.3363 / $0.5557 | Buy Now |
DISTI #
3386270RL
|
element14 Asia-Pacific | CAP, 100UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 13 |
|
$0.4849 / $0.5723 | Buy Now |
DISTI #
3386270
|
element14 Asia-Pacific | CAP, 100UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 13 |
|
$0.4849 / $1.0946 | Buy Now |
DISTI #
3386270
|
Farnell | CAP, 100UF, 25V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 13 |
|
$0.4868 / $0.7227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFN1E101UV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFN1E101UV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |