EEEFN1J470V
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP

Overview of EEEFN1J470V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFN1J470V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-FN1J470V
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 63 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FN1J470V) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days 0
  • 500 $0.4536
  • 1,000 $0.4445
  • 2,000 $0.4382
  • 3,000 $0.4257
  • 4,000 $0.4163
  • 5,000 $0.4085
  • 50,000 $0.4006
$0.4006 / $0.4536 Buy Now
DISTI # EEEFN1J470V
TME Capacitor: electrolytic, SMD, 47uF, 63VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 0
  • 500 $0.7400
$0.7400 RFQ
DISTI # EEEFN1J470V
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFN1J470V) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEFN1J470V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFN1J470V by Panasonic Electronic Components

EEEFN1J470V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
650 mΩ
Height
10.5 mm
Leakage Current
0.02961 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
162.5 mA
Size Code
3232
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEEFN1J470V
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for EEEFN1J470V

This table gives cross-reference parts and alternative options found for EEEFN1J470V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1J470V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACEW470M63V8X10.5TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, SURFACE MOUNT, 3333, CAN NIC Components Corp EEEFN1J470V vs NACEW470M63V8X10.5TR13
NACY470M63V8X10.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT NIC Components Corp EEEFN1J470V vs NACY470M63V8X10.5TR13F
NACEW470M63V8X10.5TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 3533, NIC Components Corp EEEFN1J470V vs NACEW470M63V8X10.5TR13YF
EZV470M63RE Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp EEEFN1J470V vs EZV470M63RE
AFK476M63F24VT-F Aluminum Electrolytic Capacitor Cornell Dubilier Electronics Inc EEEFN1J470V vs AFK476M63F24VT-F
NACK470M63V8X10.5TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT NIC Components Corp EEEFN1J470V vs NACK470M63V8X10.5TR13F
NACY470M63V8X10.5TR15F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, 3533, NIC Components Corp EEEFN1J470V vs NACY470M63V8X10.5TR15F
NACEW470M63V8X10.5TR15YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, 3533, NIC Components Corp EEEFN1J470V vs NACEW470M63V8X10.5TR15YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFN1J470V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFN1J470V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFN1J470V would you like to use for your alert(s)?
  • Please alert me when EEEFN1J470V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFN1J470V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFN1J470V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFN1J470V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFN1J470V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFN1J470V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: