-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2381
|
Newark | Capacitor, Alu Elec, 470Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470µf, Voltage(Dc):6.3V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFNJ471XUP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1143 |
|
$0.2180 / $0.6860 | Buy Now |
DISTI #
EEE-FNJ471XUP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FNJ471XUP) Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 / $0.1732 | Buy Now |
|
Future Electronics | FN Series 470 uF 6.3 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1500 / $0.1670 | Buy Now |
DISTI #
EEEFNJ471XUP
|
TME | Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø6.3x7.7mm, ±20%, D8 Min Qty: 900 | 0 |
|
$0.1980 | RFQ |
DISTI #
EEEFNJ471XUP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFNJ471XUP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 6300 |
|
Buy Now | |
|
LCSC | 470uF 6.3V 280mA100kHz 340m100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS | 902 |
|
$0.2041 / $0.3440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFNJ471XUP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFNJ471XUP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.02961 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 182 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |