-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6979
|
Newark | Cap, 47Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP0J470AR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2600 / $0.5600 | Buy Now |
DISTI #
85AK4264
|
Newark | Cap, Alu Elec, 47Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):6.3V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEFP0J470AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 / $0.5000 | Buy Now |
DISTI #
EEE-FP0J470AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP0J470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1228 | Buy Now |
DISTI #
70068200
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 47uF 6.3V C Case | Panasonic Electronic Components EEEFP0J470AR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 | RFQ |
DISTI #
EEE-FP0J470AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP0J470AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1084 / $0.1228 | Buy Now |
DISTI #
EEEFP0J470AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 6.3VDC, Ø5x5.8mm, ±20% Min Qty: 5 | 821 |
|
$0.1730 / $0.2620 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 47uF, 6.3VDC, ±20% | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFP0J470AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP0J470AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 47uF 6.3V 240mA@100kHz 360m��@100kHz ��20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 850 |
|
$0.0925 / $0.1616 | Buy Now |
DISTI #
1539451
|
element14 Asia-Pacific | CAP, 47F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 405 |
|
$0.2226 / $0.5287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP0J470AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP0J470AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |