-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6982
|
Newark | Capacitor, Alu Elec, 150Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150µf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4001 |
|
$0.2050 / $0.5680 | Buy Now |
DISTI #
83AK4135
|
Newark | Capacitor, 150Uf, 10Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:150µf, Voltage(Dc):10V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Length:- Rohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1410 / $0.1660 | Buy Now |
DISTI #
13AC3379
|
Newark | Cap, 150µf, 10V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:150µf, Voltage Rating:10V, Esr:0.26Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFP1A151AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2020 | Buy Now |
DISTI #
EEE-FP1A151AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A151AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
70068203
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 150uF 10V D Case | Panasonic Electronic Components EEEFP1A151AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1680 | RFQ |
DISTI #
EEEFP1A151AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 10VDC, Ø6.3x5.8mm Min Qty: 1 | 1813 |
|
$0.1690 / $0.3770 | Buy Now |
DISTI #
EEEFP1A151AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP1A151AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1A151AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1A151AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |