EEEFP1A151AV
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of EEEFP1A151AV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for EEEFP1A151AV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-FP1A151AV
Avnet Americas Aluminum Electrolytic Capacitor, 150 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: EEE-FP1A151AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days 0
  • 1,000 $0.3497
  • 2,000 $0.3427
  • 4,000 $0.3378
  • 6,000 $0.3282
  • 8,000 $0.3209
  • 10,000 $0.3149
  • 100,000 $0.3089
$0.3089 / $0.3497 Buy Now
DISTI # EEEFP1A151AV
Avnet Abacus Aluminum Electrolytic Capacitor, 150 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP1A151AV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEFP1A151AV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFP1A151AV by Panasonic Electronic Components

EEEFP1A151AV
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 2626
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
260 mΩ
Height
6.1 mm
Leakage Current
0.015 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
195 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.19
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEEFP1A151AV
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for EEEFP1A151AV

This table gives cross-reference parts and alternative options found for EEEFP1A151AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1A151AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAZJ151M10V6.3X6.1NLBF Aluminum Electrolytic Capacitor, NIC Components Corp EEEFP1A151AV vs NAZJ151M10V6.3X6.1NLBF
EEEFK1A151AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Panasonic Electronic Components EEEFP1A151AV vs EEEFK1A151AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFP1A151AV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFP1A151AV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFP1A151AV would you like to use for your alert(s)?
  • Please alert me when EEEFP1A151AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFP1A151AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFP1A151AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFP1A151AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFP1A151AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFP1A151AV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: