-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6986
|
Newark | Cap, 330Μf, 10V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:10V, Esr:0.08Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFP1A331AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.2620 / $0.8920 | Buy Now |
DISTI #
47AC4675
|
Newark | Cap, 330Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:10V, Esr:0.08Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFP1A331AP Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
EEE-FP1A331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2711 / $0.3070 | Buy Now |
|
Quest Components | 1200 |
|
$0.4384 / $1.0960 | Buy Now | |
DISTI #
EEE-FP1A331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1A331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2711 / $0.3070 | Buy Now |
DISTI #
EEEFP1A331AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 10VDC, Ø8x10.2mm Min Qty: 1 | 0 |
|
$0.3870 / $0.8970 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333 RoHS: Compliant | Europe - 1500 |
|
RFQ | |
DISTI #
EEEFP1A331AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFP1A331AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 330uF 10V 850mA@100kHz 80m��@100kHz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 320 |
|
$0.2822 / $0.5221 | Buy Now |
DISTI #
1539466
|
element14 Asia-Pacific | CAP, 330F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 90 |
|
$0.4881 / $0.9599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFP1A331AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1A331AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 552.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |