-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6543
|
Newark | Cap, Aec-Q200, 330Uf, 35V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Voltage Rating:35V, Esr:0.08Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT1V331AV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3120 |
|
$0.7110 / $1.3800 | Buy Now |
DISTI #
EEE-FT1V331AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V331AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.5323 | Buy Now |
DISTI #
79326680
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (8 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2413 | Americas - 1000 |
|
$0.7593 / $0.8114 | Buy Now |
DISTI #
EEE-FT1V331AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V331AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.5323 | Buy Now |
DISTI #
EEEFT1V331AV
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 35VDC, Ø8x10.2mm Min Qty: 500 | 0 |
|
$0.7400 | RFQ |
DISTI #
EEEFT1V331AV
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: EEEFT1V331AV) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3126800RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 330UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3120 |
|
$0.6498 / $0.7532 | Buy Now |
DISTI #
3126800
|
element14 Asia-Pacific | CAP, AEC-Q200, 330UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3120 |
|
$0.6498 / $1.3439 | Buy Now |
DISTI #
3126800RL
|
Farnell | CAP, AEC-Q200, 330UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Reel | 3120 |
|
$0.7018 / $0.7156 | Buy Now |
DISTI #
3126800
|
Farnell | CAP, AEC-Q200, 330UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 3120 |
|
$0.7018 / $1.4564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V331AV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V331AV
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.1155 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 552.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |