-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1444
|
Newark | Cap, 560Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:560Μf, Voltage Rating:35V, Esr:0.06Ohm, Product Range:Ft Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFT1V561GP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1242 |
|
$0.5360 / $1.3300 | Buy Now |
DISTI #
EEE-FT1V561GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V561GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4535 / $0.5135 | Buy Now |
DISTI #
EEE-FT1V561GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V561GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4535 / $0.5135 | Buy Now |
DISTI #
EEEFT1V561GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 560uF, 35VDC, Ø10x10.2mm Min Qty: 500 | 0 |
|
$0.5230 | RFQ |
DISTI #
EEEFT1V561GP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1V561GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 560uF 35V 1.19A@100kHz 60m��@100kHz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1970 |
|
$0.4621 / $0.7882 | Buy Now |
DISTI #
2612068
|
element14 Asia-Pacific | CAP, 560F, 35V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1242 |
|
$0.7898 / $1.4319 | Buy Now |
DISTI #
2612068RL
|
element14 Asia-Pacific | CAP, 560F, 35V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1242 |
|
$0.7898 / $0.8045 | Buy Now |
DISTI #
2805779
|
element14 Asia-Pacific | CAP, 560F, 35V, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.5196 / $0.6547 | Buy Now |
DISTI #
2612068
|
Farnell | CAP, 560F, 35V, SMD RoHS: Compliant Min Qty: 1 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 1242 |
|
$0.7652 / $1.5655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V561GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V561GP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.196 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 833 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |