-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, 3126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70359392
|
RS | 470uF 10V dc ALUM Electrolytic Capacitor D8,FT SMD Series 2000h 6.3(Dia.)x7.7mm | Panasonic Electronic Components EEEFTA471XAP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 | RFQ |
DISTI #
EEEFTA471XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 10VDC, Ø6.3x7.7mm Min Qty: 1 | 10398 |
|
$0.1710 / $0.6350 | Buy Now |
DISTI #
KEL19070
|
Rutronik | V-FT 470uF 10V 20% 6x8 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 675900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2591 / $0.3359 | Buy Now |
DISTI #
EEEFTA471XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFTA471XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 108900 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 470uF 10V 600mA@100kHz 160m��@100kHz ��20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 5966 |
|
$0.1667 / $0.3173 | Buy Now |
|
New Advantage Corporation | Cap Alu SMD 470uF 20% 10V 105C 2000hrs 600mA 6.3x7.7 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 87300 |
|
$0.2285 / $0.2455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTA471XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTA471XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, 3126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.047 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |