-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4681
|
Newark | Cap, 150Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:25V, Esr:0.16Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFTE151XAP Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 5400 |
|
$0.2260 / $0.2330 | Buy Now |
DISTI #
62W7019
|
Newark | Cap, 150Μf, 25V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:150Μf, Voltage Rating:25V, Esr:0.16Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFTE151XAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 743 |
|
$0.4780 / $0.7940 | Buy Now |
DISTI #
EEE-FTE151XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTE151XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1848 | Buy Now |
|
Quest Components | 99 |
|
$0.6000 / $1.0000 | Buy Now | |
DISTI #
EEE-FTE151XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTE151XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1848 | Buy Now |
DISTI #
EEEFTE151XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 150uF, 25VDC, Ø6.3x7.7mm Min Qty: 900 | 0 |
|
$0.2610 | RFQ |
DISTI #
EEE-FTE151XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTE151XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 / $0.1848 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626 RoHS: Compliant | Europe - 1800 |
|
RFQ | |
DISTI #
EEEFTE151XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFTE151XAP) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 6300 |
|
Buy Now | |
DISTI #
2805781
|
element14 Asia-Pacific | CAP, 150F, 25V, SMD RoHS: Compliant Min Qty: 900 Container: Reel | 5400 |
|
$0.2320 / $0.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTE151XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTE151XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0375 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFTE151XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFTE151XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CE150ZC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP | SUN Electronic Industries Corporation | EEEFTE151XAP vs 25CE150ZC |